Part Details for W6282-6PG-P-528 by Switchcraft Conxall
Overview of W6282-6PG-P-528 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W6282-6PG-P-528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8500
|
Newark | Circular Connector, Plug, 6Pos, Cable, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W6282-6PG-P-528 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$2.9800 | Buy Now |
DISTI #
3937-W6282-6PG-P-528-ND
|
DigiKey | CONN PLUG MALE 6POS SOLDER CUP Min Qty: 50 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
468-W6282-6PG-P-528-ND
|
DigiKey | CONN PLUG MALE 6POS SOLDER CUP Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.0670 | Buy Now |
DISTI #
502-W6282-6PG-P-528
|
Mouser Electronics | Standard Circular Connector PLk Cbl End 6 M Pins #20ContSdr 528 RoHS: Compliant | 102 |
|
$12.7900 / $17.3300 | Buy Now |
DISTI #
72038732
|
RS | Mini-Con-X Positive Lock, 6 M Pins, #20 Contacts, Solder, 528 Backshell | Conxall W6282-6PG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9300 | RFQ |
DISTI #
CXAW6282-6PG-P-528
|
Heilind Electronics | CIRC CON POS LOK,6P MALE, #20 SLDR CNTCT,528 BKSHELL | Americas - 18 in Stock |
|
$12.9508 / $17.4167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.1500 / $20.1000 | Buy Now |
DISTI #
62433258
|
Verical | Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port MINI-CON-X® Bulk RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 25 |
|
$15.3603 | Buy Now |
DISTI #
W62826PGP528
|
TTI | Standard Circular Connector CABLE END 06P M PIN #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$12.0500 / $12.6500 | Buy Now |
DISTI #
CXAW6282-6PG-P-528
|
Interstate Connecting Components | CIRC CON POS LOK,6P MALE, #20 SLDR CNTCT,528 BKSHELL | 6 |
|
$12.9508 / $17.4167 | Buy Now |