Part Details for W67-X2Q12-2 by TE Connectivity
Overview of W67-X2Q12-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q12-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M7053
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 277V, 2A, Product Range:W6 Series, Current Rating:2A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q12-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$31.9000 / $34.3600 | Buy Now |
DISTI #
PB2822-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 277VAC Min Qty: 144 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8299 | Buy Now |
DISTI #
20M7053
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 277VAC - Bulk (Alt: 20M7053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$33.6000 / $43.0900 | Buy Now |
DISTI #
5-1393252-7
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 277VAC - Trays (Alt: 5-1393252-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$26.3494 / $31.7086 | Buy Now |
DISTI #
655-W67-X2Q12-2
|
Mouser Electronics | Circuit Breakers Tggl 1P 2 Amps White RoHS: Compliant | 0 |
|
$30.7100 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC RoHS: Compliant | 0 |
|
$27.7200 / $75.9200 | Buy Now |
DISTI #
AMPW67-X2Q12-2
|
Interstate Connecting Components | W67-X2Q12-2=M6/M7/M9/W6/W7 | 0 |
|
$34.4520 / $37.1022 | Buy Now |
DISTI #
000000000000049286
|
Sager | Circuit Breakers Tggl 1P 2 Amps White Min Qty: 24 | 0 |
|
$37.2200 | Buy Now |
|
Velocity Electronics | Our Stock | 180 |
|
RFQ | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC RoHS: Compliant | 0 |
|
$27.7200 / $75.9200 | Buy Now |
Part Details for W67-X2Q12-2
W67-X2Q12-2 CAD Models
W67-X2Q12-2 Part Data Attributes
|
W67-X2Q12-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q12-2
TE Connectivity
1 POLE(S), 2A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Blow Characteristic | STANDARD | |
Body Breadth | 19.05 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FUNGUS RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |