Part Details for W67-X2Q12-20 by TE Connectivity
Overview of W67-X2Q12-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q12-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F882
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 277V, 20A, Product Range:W6 Series, Current Rating:20A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q12-20 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$33.6800 | Buy Now |
DISTI #
PB593-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
411 In Stock |
|
$33.1633 / $46.4300 | Buy Now |
DISTI #
5-1393252-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 5-1393252-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
56F882
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Bulk (Alt: 56F882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$32.9300 / $43.2800 | Buy Now |
DISTI #
655-W67-X2Q12-20
|
Mouser Electronics | Circuit Breakers 1pole 20Amp Toggle Mag circuit breaker RoHS: Compliant | 182 |
|
$33.1600 / $44.6700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 277VAC RoHS: Compliant |
36 In Stock 144 On Order |
|
$28.6000 / $42.4100 | Buy Now |
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 1 POLE(S), 20A, 277VAC, PANEL MOUNT | 1 |
|
$46.1550 | Buy Now |
DISTI #
5-1393252-8
|
TTI | Circuit Breakers W67-X2Q12-20 M6/M7/M9/W6/W7 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 83 In Stock |
|
$30.2700 / $42.3300 | Buy Now |
DISTI #
5-1393252-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Trays (Alt: 5-1393252-8) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
56F882
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 20A 277VAC - Bulk (Alt: 56F882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 89 Partner Stock |
|
$32.9300 / $43.2800 | Buy Now |
Part Details for W67-X2Q12-20
W67-X2Q12-20 CAD Models
W67-X2Q12-20 Part Data Attributes
|
W67-X2Q12-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q12-20
TE Connectivity
1 POLE(S), 20A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Blow Characteristic | STANDARD | |
Body Breadth | 19.05 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FUNGUS RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
Alternate Parts for W67-X2Q12-20
This table gives cross-reference parts and alternative options found for W67-X2Q12-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W67-X2Q12-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8345-F21A-V3M2-DB1B1B-20A-V | Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount, | E-T-A | W67-X2Q12-20 vs 8345-F21A-V3M2-DB1B1B-20A-V |
IELR1-1-62-20.0-A-01-V | Magnetic Circuit Breaker, | Sensata Circuit Breakers | W67-X2Q12-20 vs IELR1-1-62-20.0-A-01-V |
2-1393254-5 | Magnetic Circuit Breaker, 1 Pole(s), 20A, 277VAC, Panel Mount | TE Connectivity | W67-X2Q12-20 vs 2-1393254-5 |