Part Details for W67-X2Q12-5 by TE Connectivity
Overview of W67-X2Q12-5 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q12-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3663
|
Newark | W67-X2Q12-5=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W67-X2Q12-5 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$30.4400 | Buy Now |
DISTI #
PB1999-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
17 In Stock |
|
$33.1633 / $46.4300 | Buy Now |
DISTI #
6-1393252-2
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 277VAC - Trays (Alt: 6-1393252-2) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 48 Weeks, 0 Days Container: Tray | 0 |
|
$25.8302 / $31.0838 | Buy Now |
DISTI #
655-W67X2Q125
|
Mouser Electronics | Circuit Breakers 5A 1POLE HYD MAGNTC RoHS: Not Compliant | 33 |
|
$29.0500 / $39.3200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC RoHS: Compliant |
436 In Stock |
|
$25.1500 / $39.8600 | Buy Now |
DISTI #
16510448
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC Min Qty: 2 Package Multiple: 1 | Americas - 286 |
|
$29.0000 / $31.3200 | Buy Now |
DISTI #
54486210
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC Min Qty: 2 Package Multiple: 1 Date Code: 2052 | Americas - 145 |
|
$30.3696 / $50.0125 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CIRCUIT BREAKER SWITCH 5A WHITE | 1 |
|
$25.1355 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SWITCH 5A WHITE | 3 |
|
$38.6700 | Buy Now |
Part Details for W67-X2Q12-5
W67-X2Q12-5 CAD Models
W67-X2Q12-5 Part Data Attributes:
|
W67-X2Q12-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q12-5
TE Connectivity
1 POLE(S), 5A, 277 V(AC), PANEL MOUNT, MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Blow Characteristic | STANDARD | |
Body Breadth | 19.05 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | FUNGUS RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |
Alternate Parts for W67-X2Q12-5
This table gives cross-reference parts and alternative options found for W67-X2Q12-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W67-X2Q12-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IELR1-1-61-5.00-91-V | Magnetic Circuit Breaker, | Sensata Circuit Breakers | W67-X2Q12-5 vs IELR1-1-61-5.00-91-V |
AM1-B0-24-450-101-C | Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, Panel Mount, | Carling Technologies | W67-X2Q12-5 vs AM1-B0-24-450-101-C |
3-1393254-7 | Magnetic Circuit Breaker, 1 Pole(s), 5A, 277VAC, Panel Mount | TE Connectivity | W67-X2Q12-5 vs 3-1393254-7 |