Part Details for W67-X2T52-50 by TE Connectivity
Overview of W67-X2T52-50 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W67-X2T52-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W67-X2T52-50-ND
|
DigiKey | CIR BRKR MAG-HYDR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002987324
|
Sager | Circuit Breakers W67-X2T52-50=CKTBKR,MAGHYD,LEVER,10-32 | 0 |
|
Buy Now |
Part Details for W67-X2T52-50
W67-X2T52-50 CAD Models
W67-X2T52-50 Part Data Attributes
|
W67-X2T52-50
TE Connectivity
Buy Now
|
Compare Parts:
W67-X2T52-50
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 50A, 65VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 50 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 2.2 s |