Part Details for W68-X2Q12-12 by TE Connectivity
Overview of W68-X2Q12-12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W68-X2Q12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3368
|
Newark | W68-X2Q12-12=M6/M7/M9/W6/W7 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W68-X2Q12-12 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0800 / $75.6300 | Buy Now |
DISTI #
PB2840-ND
|
DigiKey | CIR BRKR MAG-HYDR 12A 277VAC Min Qty: 72 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.4000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 12A 277VAC RoHS: Compliant |
73 In Stock |
|
$82.9100 / $111.5500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 12A 277VAC RoHS: Compliant |
73 In Stock |
|
$82.9100 / $111.5500 | Buy Now |
Part Details for W68-X2Q12-12
W68-X2Q12-12 CAD Models
W68-X2Q12-12 Part Data Attributes:
|
W68-X2Q12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W68-X2Q12-12
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |