There are no models available for this part yet.
Overview of W68-X2Q12-15 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for W68-X2Q12-15 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20M7055
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 15A, Product Range:W6 Series, Current Rating:15A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W68-X2Q12-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$70.9700 / $113.4700 | Buy Now | |
DISTI #
49M0141
|
Newark | W68-X2Q12-15=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W68-X2Q12-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6100 / $92.7000 | Buy Now | |
DISTI #
PB430-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
196 In Stock |
|
$76.1540 / $111.3000 | Buy Now | |
DISTI #
20M7055
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 15A 277VAC/240VAC/415VAC - Bulk (Alt: 20M7055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 68 Partner Stock |
|
$76.5900 / $113.4700 | Buy Now | |
DISTI #
3-1393253-2
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 15A 277VAC/240VAC/415VAC - Trays (Alt: 3-1393253-2) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$68.4400 / $82.3600 | Buy Now | |
DISTI #
655-W68-X2Q12-15
|
Mouser Electronics | Circuit Breakers 15A 2 POLE 2 TOGGLE RoHS: Compliant | 3 |
|
$69.7100 / $111.3000 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/240VAC/415VAC RoHS: Compliant |
212 In Stock |
|
$52.2000 / $79.2300 | Buy Now | ||
DISTI #
80939471
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC/240VAC/415VAC Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 205 |
|
$63.5926 / $99.4103 | Buy Now | |
DISTI #
3-1393253-2
|
TTI | Circuit Breakers W68-X2Q12-15 CIRCUIT BREAKERS Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 348 In Stock |
|
$54.3800 | Buy Now | |
DISTI #
AMP3-1393253-2
|
Interstate Connecting Components | W68-X2Q12-15=M6/M7/M9/W6/W7 | 31 |
|
$73.1160 / $78.7403 | Buy Now |
CAD Models for W68-X2Q12-15 by TE Connectivity
Part Data Attributes for W68-X2Q12-15 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Type
|
TOGGLE
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
2
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
277 V
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|
Trip Time or Delay
|
2.2 s
|