Part Details for W69-X2Q12-10 by TE Connectivity
Overview of W69-X2Q12-10 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W69-X2Q12-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3372
|
Newark | Circuit Breaker, Hydromagnetic, 3P, 277V, 10A, Product Range:W6 Series, Current Rating:10A, No. Of Poles:3 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W69-X2Q12-10 Min Qty: 48 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$72.0000 / $82.9500 | Buy Now |
DISTI #
49M0152
|
Newark | W69-X2Q12-10=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W69-X2Q12-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8100 / $105.7500 | Buy Now |
DISTI #
PB432-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 277VAC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
44 In Stock |
|
$77.1912 / $112.8200 | Buy Now |
DISTI #
8-1393253-3
|
Avnet Americas | W6 Series Magnetic Hydraulic P and B Circuit Breaker 3Pole 10A 277VAC Panel Mount - Trays (Alt: 8-1393253-3) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
$69.3722 / $83.4818 | Buy Now |
DISTI #
655-W69-X2Q12-10
|
Mouser Electronics | Circuit Breakers 10A 3 POLE 3 TOGGLE RoHS: Compliant | 21 |
|
$77.1900 / $108.1600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC RoHS: Compliant |
333 In Stock |
|
$69.1700 / $77.5100 | Buy Now |
DISTI #
51623288
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 323 |
|
$91.2860 / $100.7630 | Buy Now |
DISTI #
8-1393253-3
|
TTI | Circuit Breakers W69-X2Q12-10=M6/M7/M9/W6/W7 Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 24 In Stock |
|
$71.2600 / $77.1300 | Buy Now |
DISTI #
TE Connectivity W69-X2Q12-10
|
PEI Genesis | Magnetic Circuit Breaker 3 Po | 336 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$43.5000 / $66.9200 | Buy Now |
Part Details for W69-X2Q12-10
W69-X2Q12-10 CAD Models
W69-X2Q12-10 Part Data Attributes
|
W69-X2Q12-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W69-X2Q12-10
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 50.8 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 57.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |