Part Details for W7380-3PG-P-300 by Switchcraft Conxall
Overview of W7380-3PG-P-300 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7380-3PG-P-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8834
|
Newark | Circular Connector, Rcpt, 3Pos, Panel, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7380-3PG-P-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.1800 | Buy Now |
DISTI #
3937-W7380-3PG-P-300-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
468-W7380-3PG-P-300-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7400 | Buy Now |
DISTI #
502-W7380-3PG-P-300
|
Mouser Electronics | Standard Circular Connector PosLck PnlMnt3M Pins #16 ContCrmp 300 RoHS: Compliant | 22 |
|
$5.2000 / $9.0800 | Buy Now |
DISTI #
72039030
|
RS | Mini-Con-X Positive Lock, PanelMt, 3 M Pins, #16 ContactsCrimp, 300 Bshell | Conxall W7380-3PG-P-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 | RFQ |
DISTI #
CXAW7380-3PG-P-300
|
Heilind Electronics | MINI-CON-X W/INSTA-CLICK POS 3P M,#16 C,CRIMP,300 BKSHELL | Americas - 18 in Stock |
|
$4.8197 / $7.2632 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $6.4700 | Buy Now |
DISTI #
W73803PGP300
|
TTI | Standard Circular Connector PANEL MNT 03P M PIN #16 CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.5800 / $6.5900 | Buy Now |
DISTI #
CXAW7380-3PG-P-300
|
Interstate Connecting Components | MINI-CON-X W/INSTA-CLICK POS 3P M,#16 C,CRIMP,300 BKSHELL | 6 |
|
$4.8197 / $7.2632 | Buy Now |
DISTI #
000000000006094059
|
Sager | Standard Circular Connector PosLck PnlMnt3M Pins #16 ContCrmp 300 Min Qty: 25 | 0 |
|
$4.1900 / $7.3800 | Buy Now |