Part Details for W7381-3PG-P-3ES by Switchcraft Conxall
Overview of W7381-3PG-P-3ES by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7381-3PG-P-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9797
|
Newark | Mini-Con-X Panel, 3-Pin #16, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall W7381-3PG-P-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1200 / $7.3400 | Buy Now |
DISTI #
468-W7381-3PG-P-3ES-ND
|
DigiKey | MINI-CON-X PANEL, 3-PIN #16, MAL Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2521 | Buy Now |
DISTI #
502-W7381-3PG-P-3ES
|
Mouser Electronics | Standard Circular Connector Mini-Con-X Panel, 3-pin #16, Male, PC Tail (0.187 in), Bulk | 0 |
|
$4.5800 / $7.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $7.2300 | Buy Now |
DISTI #
000000000006334007
|
Sager | Standard Circular Connector Mini-Con-X Panel, 3-pin #16, Male, PC Tail (0.187 in), Bulk Min Qty: 100 | 0 |
|
$4.2300 / $6.0400 | Buy Now |