Part Details for W7382-3PG-P-300 by Switchcraft Conxall
Overview of W7382-3PG-P-300 by Switchcraft Conxall
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7382-3PG-P-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8849
|
Newark | Circular Connector, Rcpt, 3Pos, Panel, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7382-3PG-P-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$6.9800 / $8.7200 | Buy Now |
DISTI #
468-W7382-3PG-P-300-ND
|
DigiKey | CONN RCPT MALE 3POS SOLDER CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7884 | Buy Now |
DISTI #
502-W7382-3PG-P-300
|
Mouser Electronics | Standard Circular Connector PosLck PnlMnt3M Pins #16 ContSdr 300 RoHS: Compliant | 3 |
|
$6.5000 / $10.5200 | Buy Now |
DISTI #
V99:2348_24101051
|
Arrow Electronics | Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port MINI-CON-X® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2011 | Americas - 7 |
|
$4.3530 / $5.3030 | Buy Now |
DISTI #
72039044
|
RS | Mini-Con-X Positive Lock, PanelMt, 3 M Pins, #16 ContactsSolder, 300 Bshell | Conxall W7382-3PG-P-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 | RFQ |
DISTI #
CXAW7382-3PG-P-300
|
Heilind Electronics | MINI-CON-X W/INSTA-CLICK POS 3P M,#16 C,SOLDER,300 BKSHELL | Americas - 18 in Stock |
|
$6.0984 / $9.1755 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9500 / $8.3200 | Buy Now |
DISTI #
W73823PGP300
|
TTI | Standard Circular Connector PANEL MNT 03P M PIN #16 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$4.9500 / $6.2600 | Buy Now |
|
Electroshield | Mini-Con-X Panel Mount Insta-Click Positive Lock 3 Pin - Solder Contacts | 25 |
|
$6.4400 / $10.0900 | Buy Now |
DISTI #
CXAW7382-3PG-P-300
|
Interstate Connecting Components | MINI-CON-X W/INSTA-CLICK POS 3P M,#16 C,SOLDER,300 BKSHELL | 6 |
|
$6.0984 / $9.1755 | Buy Now |
Part Details for W7382-3PG-P-300
W7382-3PG-P-300 CAD Models
W7382-3PG-P-300 Part Data Attributes:
|
W7382-3PG-P-300
Switchcraft Conxall
Buy Now
|
Compare Parts:
W7382-3PG-P-300
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |