Part Details for W7382-5PG-P-300 by Switchcraft Conxall
Overview of W7382-5PG-P-300 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W7382-5PG-P-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH8857
|
Newark | Circular Connector, Rcpt, 5Pos, Panel, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W7382-5PG-P-300 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $12.4300 | Buy Now |
DISTI #
3937-W7382-5PG-P-300-ND
|
DigiKey | CONN RCPT MALE 5POS SOLDER CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
468-W7382-5PG-P-300-ND
|
DigiKey | CONN RCPT MALE 5POS SOLDER CUP Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1428 | Buy Now |
DISTI #
502-W7382-5PG-P-300
|
Mouser Electronics | Standard Circular Connector PosLck PnlMnt5M Pins #16 ContSdr 300 RoHS: Compliant | 20 |
|
$9.5300 / $15.7700 | Buy Now |
DISTI #
72039052
|
RS | Mini-Con-X Positive Lock, Panel Mt, 5 M Pins, #16 ContactsSolder, 300 Backshel | Conxall W7382-5PG-P-300 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7700 | RFQ |
DISTI #
CXAW7382-5PG-P-300
|
Heilind Electronics | MINI-CON-X W/INSTA-CLICK POS 5P M,#16 C,SOLDER,300 BKSHELL | Americas - 18 in Stock |
|
$9.0492 / $12.8246 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $12.8700 | Buy Now |
DISTI #
W73825PGP300
|
TTI | Standard Circular Connector PANEL MNT 05P M PIN #16 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$7.8000 / $11.9000 | Buy Now |
DISTI #
CXAW7382-5PG-P-300
|
Interstate Connecting Components | MINI-CON-X W/INSTA-CLICK POS 5P M,#16 C,SOLDER,300 BKSHELL | 6 |
|
$9.0492 / $12.8246 | Buy Now |
DISTI #
000000000006094081
|
Sager | Standard Circular Connector PosLck PnlMnt5M Pins #16 ContSdr 300 Min Qty: 25 | 0 |
|
$7.1800 / $12.0400 | Buy Now |
Part Details for W7382-5PG-P-300
W7382-5PG-P-300 CAD Models
W7382-5PG-P-300 Part Data Attributes
|
W7382-5PG-P-300
Switchcraft Conxall
Buy Now
|
Compare Parts:
W7382-5PG-P-300
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |