-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8287
|
Newark | Circular Conn, Plug, 8Pos, Solder, Product Range:Mini-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W8282-8PG-P-528 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$12.9000 | Buy Now |
DISTI #
468-W8282-8PG-P-528-ND
|
DigiKey | MINI-CON-X INSTA-CLICK CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$15.2601 / $19.4700 | Buy Now |
DISTI #
502-W8282-8PG-P-528
|
Mouser Electronics | Standard Circular Connector 8#20 M Long Backshell .28 Grommet Size RoHS: Compliant | 70 |
|
$12.5200 / $18.8700 | Buy Now |
DISTI #
72651719
|
RS | Mini Con X Insta Click Connector, 8 Male, Long Backshell, .28 Grommet Size | Conxall W8282-8PG-P-528 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $11.7600 | RFQ |
DISTI #
CXAW8282-8PG-P-528
|
Heilind Electronics | MINICON-X 8#20 M,CBL-CBL LNG BCKSHL,.28 GRMT | Americas - 18 in Stock |
|
$13.5738 / $18.5763 | Buy Now |
|
Onlinecomponents.com | Mini-Con-X Insta-Click Connector - Cable-to-Cable - 8#20 Male - Long Backshell - .28 Grommet Size RoHS: Compliant | 0 |
|
$11.1800 / $19.2900 | Buy Now |
DISTI #
W82828PGP528
|
TTI | Standard Circular Connector MINI-CON-X CBL-CBL 8#20 M LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.1800 / $15.6100 | Buy Now |
DISTI #
CXAW8282-8PG-P-528
|
Interstate Connecting Components | MINICON-X 8#20 M,CBL-CBL LNG BCKSHL,.28 GRMT | 6 |
|
$13.5738 / $18.5763 | Buy Now |
DISTI #
000000000006316283
|
Sager | Standard Circular Connector 8#20 M Long Backshell .28 Grommet Size Min Qty: 1 | 25 |
|
$9.7600 | Buy Now |
DISTI #
3869311
|
element14 Asia-Pacific | CIRCULAR CONN, PLUG, 8POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$14.5668 / $19.9297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy