Part Details for W8781_102MM X 33M by 3M
Overview of W8781_102MM X 33M by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8781_102MM X 33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74938997
|
RS | Wind Blade Protection Tape 2.1 W8781, Gray 102 mm x 33 m | 3M W8781_102MM X 33M RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$566.1480 | RFQ |