Part Details for W8A by Essentra Components
Overview of W8A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-W8A
|
Mouser Electronics | Screws & Fasteners FLANGED WASHER CAP:LDPE YELLOW RoHS: Compliant | 0 |
|
$0.1070 / $0.1120 | Order Now |
DISTI #
74522140
|
RS | Hose Washer Cap, Hole Diameter .445", Outside Diameter .86", Yellow | Essentra Components W8A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1060 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0903 | Buy Now |
|
Onlinecomponents.com | Hose Washer Cap - Hole Diameter 11.3 mm (0.445 in) - Outside Diameter 21.8 mm (0.860 in) - Yellow RoHS: Compliant | 0 |
|
$0.0899 / $0.1388 | Buy Now |
DISTI #
RICW8A
|
DB Roberts | 0 |
|
RFQ |