Part Details for W9003 by Pulse Electronics Corporation
Overview of W9003 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W9003-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JACK-PLUG 3" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1970 In Stock |
|
$2.0187 / $3.7400 | Buy Now |
DISTI #
W9003
|
Avnet Americas | Low Loss Mini Coax Jumper Cable RP-SMA Female to U.FL Connector 3Inch Length Bag - Bag (Alt: W9003) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8876 / $2.1467 | Buy Now |
DISTI #
673-W9003
|
Mouser Electronics | RF Cable Assemblies 3" R-SMA Female RoHS: Compliant | 1435 |
|
$2.1200 / $3.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
800 In Stock |
|
$1.8800 / $2.7800 | Buy Now |
DISTI #
W9003
|
TTI | RF Cable Assemblies 3" R-SMA Female RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.2300 | Buy Now |
DISTI #
W9003
|
Avnet Abacus | Low Loss Mini Coax Jumper Cable RP-SMA Female to U.FL Connector 3Inch Length Bag (Alt: W9003) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
W9003
|
Avnet Asia | Low Loss Mini Coax Jumper Cable RP-SMA Female to U.FL Connector 3Inch Length Bag (Alt: W9003) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
800 In Stock |
|
$1.8800 / $2.7800 | Buy Now |
Part Details for W9003
W9003 CAD Models
W9003 Part Data Attributes
|
W9003
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W9003
Pulse Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | AEINC826 | |
Connector Type | INTERCONNECTION DEVICE |