Part Details for W9015 by Pulse Electronics Corporation
Overview of W9015 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W9015-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JACK-PLG 15" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
646 In Stock |
|
$2.3373 / $4.0300 | Buy Now |
DISTI #
W9015
|
Avnet Americas | Cable Assembly Round 0.381m R-SMA to I-PEX F-F - Bag (Alt: W9015) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
673-W9015
|
Mouser Electronics | RF Cable Assemblies 15" R-SMA Female RoHS: Compliant | 327 |
|
$2.1800 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 20 Container: Bag | 0Bag |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant |
700 In Stock |
|
$2.0600 / $3.1400 | Buy Now |
DISTI #
W9015
|
TTI | RF Cable Assemblies 15" R-SMA Female RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk |
Americas - 180 In Stock |
|
$2.1600 / $3.2000 | Buy Now |
DISTI #
W9015
|
Avnet Americas | Cable Assembly Round 0.381m R-SMA to I-PEX F-F - Bag (Alt: W9015) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
W9015
|
Avnet Americas | Cable Assembly Round 0.381m R-SMA to I-PEX F-F - Bag (Alt: W9015) RoHS: Compliant Min Qty: 800 Package Multiple: 20 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$2.0349 / $2.3142 | Buy Now |
DISTI #
000000000002756306
|
Sager | RF Cable Assemblies 15 R-SMA Female Min Qty: 800 | 0 |
|
$2.1000 | Buy Now |
DISTI #
4203577
|
element14 Asia-Pacific | CBL ASSY, U.FL R/A PLUG-SMA RP JACK, 15" RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$2.3027 / $4.1272 | Buy Now |
Part Details for W9015
W9015 CAD Models
W9015 Part Data Attributes
|
W9015
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W9015
Pulse Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | AEINC826 | |
Connector Type | INTERCONNECTION DEVICE |