Part Details for W9020 by Pulse Electronics Corporation
Overview of W9020 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9020-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JACK-PLG 20" Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W9020
|
Avnet Americas | Cable Assembly Coaxial 0.508m RP-SMA Female to U.FL - Bag (Alt: W9020) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly: Female/ Jack , Jumper Cable (No Mount) RoHS: Compliant | 0 |
|
$1.6900 / $3.5500 | Buy Now |
DISTI #
W9020
|
Avnet Americas | Cable Assembly Coaxial 0.508m RP-SMA Female to U.FL - Bag (Alt: W9020) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000002756308
|
Sager | RF Cable Assemblies 20 R-SMA Female | 0 |
|
Buy Now | |
DISTI #
W9020
|
Avnet Asia | Cable Assembly Coaxial 0.508m RP-SMA Female to U.FL (Alt: W9020) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days | 0 |
|
RFQ |
Part Details for W9020
W9020 CAD Models
W9020 Part Data Attributes:
|
W9020
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W9020
Pulse Electronics Corporation
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Additional Feature | AEINC826 | |
Connector Type | INTERCONNECTION DEVICE |