Part Details for W91-X1110-10 by TE Connectivity
Overview of W91-X1110-10 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W91-X1110-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0161
|
Newark | W91-X1110-10=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W91-X1110-10 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$29.0900 | Buy Now |
DISTI #
98F1278
|
Newark | Circuit Breaker, Hyd-Mag, 1P, 277V, 10A, Product Range:W9 Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:100S, Dielectric Strength:1.5Kv, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W91-X1110-10 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8400 | Buy Now |
DISTI #
PB2846-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 277VAC Min Qty: 144 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3306 | Buy Now |
DISTI #
1-1393254-6
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 277VAC - Trays (Alt: 1-1393254-6) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 21 Weeks, 2 Days Container: Tray | 0 |
|
$21.2872 / $25.6168 | Buy Now |
DISTI #
655-W91-X1110-10
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 10A BLK RoHS: Compliant | 4 |
|
$25.7800 / $38.2500 | Buy Now |
DISTI #
71707671
|
RS | TE, IND Devices, Circuit Breaker, W91-X1110-10=M6/M7/M9/W6/W7 | TE Connectivity W91-X1110-10 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0200 / $36.4800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC RoHS: Compliant |
135 In Stock |
|
$22.3900 / $64.1800 | Buy Now |
DISTI #
AMP1-1393254-6
|
Interstate Connecting Components | W91-X1110-10=M6/M7/M9/W6/W7 | 0 |
|
$27.8331 / $29.9742 | Buy Now |
DISTI #
000000000002456673
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 10A BLK Min Qty: 24 | 0 |
|
$30.0700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC RoHS: Compliant |
135 In Stock |
|
$22.3900 / $64.1800 | Buy Now |
Part Details for W91-X1110-10
W91-X1110-10 CAD Models
W91-X1110-10 Part Data Attributes
|
W91-X1110-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W91-X1110-10
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 9 s |
Alternate Parts for W91-X1110-10
This table gives cross-reference parts and alternative options found for W91-X1110-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W91-X1110-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM1-B0-44-610-801-C | Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, Panel Mount, | Carling Technologies | W91-X1110-10 vs AM1-B0-44-610-801-C |
IELR1-1-63-10.0-01-V | Magnetic Circuit Breaker, | Sensata Circuit Breakers | W91-X1110-10 vs IELR1-1-63-10.0-01-V |
3-1393254-4 | Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W91-X1110-10 vs 3-1393254-4 |
1-1393254-6 | Magnetic Circuit Breaker, 1 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W91-X1110-10 vs 1-1393254-6 |