Part Details for W91-X150-5 by TE Connectivity
Overview of W91-X150-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W91-X150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8745
|
Newark | W91-X150-5=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W91-X150-5 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$66.5900 / $88.1900 | Buy Now |
DISTI #
13F3616
|
Newark | W91-X150-5=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W91-X150-5 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6200 / $36.0000 | Buy Now |
DISTI #
2266-W91-X150-5-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 65VDC Min Qty: 2 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
80 In Stock |
|
$50.4400 / $67.5800 | Buy Now |
DISTI #
PB2848-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 65VDC Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1537 | Buy Now |
DISTI #
71998418
|
RS | W91-X150-5=M6/M7/M9/W6/W7 | TE Connectivity W91-X150-5 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5400 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC RoHS: Compliant |
80 Partner Stock |
|
$35.9800 / $46.6500 | Buy Now |
DISTI #
000000000000268120
|
Sager | Circuit Breakers W91-X150-5 Min Qty: 24 | 0 |
|
$46.1500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC RoHS: Compliant |
80 Partner Stock |
|
$35.9800 / $46.6500 | Buy Now |
Part Details for W91-X150-5
W91-X150-5 CAD Models
W91-X150-5 Part Data Attributes:
|
W91-X150-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W91-X150-5
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 5 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 0.03 s |