Part Details for W92-X1110-15V by TE Connectivity
Overview of W92-X1110-15V by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5290YRMZ50 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD5290YRMZ100 | Analog Devices | +/-15V 8-Bit DigiPOT | |
AD7376ARUZ50-REEL7 | Analog Devices | +/-15V DIGITAL POTENTIOMETERS |
Price & Stock for W92-X1110-15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4907
|
Newark | W92-X1110-15V=Cktbkr, maghyd, le |Amp Te Connectivity W92-X1110-15V RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1800 / $98.3000 | Buy Now |
DISTI #
W92-X1110-15V-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 415VAC Min Qty: 72 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.7192 | Buy Now |
DISTI #
655-W92-X1110-15V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 15A BLK RoHS: Compliant | 52 |
|
$100.7100 / $136.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2100 / $256.4300 | Buy Now |
DISTI #
000000000002456682
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 15A BLK Min Qty: 12 | 0 |
|
$118.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.2100 / $256.4300 | Buy Now |
Part Details for W92-X1110-15V
W92-X1110-15V CAD Models
W92-X1110-15V Part Data Attributes
|
W92-X1110-15V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W92-X1110-15V
TE Connectivity
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER |