W92-X112-10 (ALTERNATE: 6-1393254-8) by: TE Connectivity

Part Details for W92-X112-10 (ALTERNATE: 6-1393254-8) by TE Connectivity

Results Overview of W92-X112-10 (ALTERNATE: 6-1393254-8) by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

W92-X112-10 (ALTERNATE: 6-1393254-8) Information

W92-X112-10 (ALTERNATE: 6-1393254-8) by TE Connectivity is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.

Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
D1U74T-W-1600-12-HB4AC Murata Manufacturing Co Ltd AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P

Price & Stock for W92-X112-10 (ALTERNATE: 6-1393254-8)

Part # Distributor Description Stock Price Buy
RS Circuit Breaker Hyd/Mag Togl 10A Panel 2 Pole 277VAC Stud Snap | TE Connectivity W92-X112-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $184.0500
  • 10 $174.8500
  • 25 $165.6500
  • 50 $156.4400
  • 100 $147.2400
$147.2400 / $184.0500 RFQ

Part Details for W92-X112-10 (ALTERNATE: 6-1393254-8)

W92-X112-10 (ALTERNATE: 6-1393254-8) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W92-X112-10 (ALTERNATE: 6-1393254-8) by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W92-X112-10 (ALTERNATE: 6... by TE Connectivity

Select Manufacturer
Which Manufacturer of W92-X112-10 (ALTERNATE: 6... would you like to use for your alert(s)?
  • Please alert me when W92-X112-10 (ALTERNATE: 6... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W92-X112-10 (ALTERNATE: 6... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W92-X112-10 (ALTERNATE: 6... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W92-X112-10 (ALTERNATE: 6... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W92-X112-10 (ALTERNATE: 6....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W92-X112-10 (ALTERNATE: 6-1393254-8) by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: