Part Details for W92-X112-10 by TE Connectivity
Overview of W92-X112-10 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W92-X112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3387
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 10A, Product Range:W9 Series, Current Rating:10A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W92-X112-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$79.4600 / $100.7000 | Buy Now |
DISTI #
PB595-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
115 In Stock |
|
$70.2617 / $100.3700 | Buy Now |
DISTI #
17M3387
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 10A 277VAC - Bulk (Alt: 17M3387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$87.9500 / $111.9600 | Buy Now |
DISTI #
6-1393254-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 10A 277VAC - Trays (Alt: 6-1393254-8) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$58.6342 / $70.5598 | Buy Now |
DISTI #
655-W92-X112-10
|
Mouser Electronics | Circuit Breakers 2pole 10Amp Toggle Mag circuit breaker RoHS: Compliant | 25 |
|
$70.2500 / $100.3600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Pole - 10A, 277VAC - Black Lever Actuator - Panel Mount. RoHS: Compliant |
141 On Order |
|
$68.1700 / $96.3500 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
6-1393254-8
|
TTI | Circuit Breakers W92-X112-10 M6/M7/M9/W6/W7 Min Qty: 72 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$60.5700 / $68.0500 | Buy Now |
DISTI #
6-1393254-8
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 10A 277VAC - Trays (Alt: 6-1393254-8) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$58.6342 / $70.5598 | Buy Now |
DISTI #
17M3387
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 10A 277VAC - Bulk (Alt: 17M3387) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$87.9500 / $111.9600 | Buy Now |
Part Details for W92-X112-10
W92-X112-10 CAD Models
W92-X112-10 Part Data Attributes
|
W92-X112-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W92-X112-10
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |
Alternate Parts for W92-X112-10
This table gives cross-reference parts and alternative options found for W92-X112-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W92-X112-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393254-1 | Magnetic Circuit Breaker, 2 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W92-X112-10 vs 6-1393254-1 |
W68-X2Q10-10 | Magnetic Circuit Breaker, 2 Pole(s), 10A, 277VAC, Panel Mount | TE Connectivity | W92-X112-10 vs W68-X2Q10-10 |