Part Details for W93-X112-10 by TE Connectivity
Overview of W93-X112-10 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W93-X112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3397
|
Newark | Circuit Breaker, Hydromagnetic, 3P, 277V, 10A, Product Range:W9 Series, Current Rating:10A, No. Of Poles:3 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W93-X112-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$77.6500 | Buy Now |
DISTI #
49M0198
|
Newark | W93-X112-10=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W93-X112-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.8000 / $132.7800 | Buy Now |
DISTI #
PB1404-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
89 In Stock |
|
$131.0244 / $146.4400 | Buy Now |
DISTI #
1393255-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 3Pole 10A 277VAC - Trays (Alt: 1393255-1) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$90.0458 / $108.3602 | Buy Now |
DISTI #
17M3397
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 3Pole 10A 277VAC - Bulk (Alt: 17M3397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Bulk | 34 Partner Stock |
|
$118.4400 / $147.3400 | Buy Now |
DISTI #
655-W93-X112-10
|
Mouser Electronics | Circuit Breakers 10A 3 POLE TOGGLE RoHS: Compliant | 6 |
|
$113.4200 / $139.8700 | Buy Now |
DISTI #
V99:2348_11718466
|
Arrow Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1846 | Americas - 1 |
|
$5.2370 / $20.7078 | Buy Now |
DISTI #
71998398
|
RS | W93-X112-10=M6/M7/M9/W6/W7 | TE Connectivity W93-X112-10 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$112.1100 / $115.5800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC RoHS: Compliant |
51 In Stock |
|
$109.5500 / $135.1600 | Buy Now |
DISTI #
51640338
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 10A 277VAC Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 47 |
|
$141.4525 / $166.6584 | Buy Now |
Part Details for W93-X112-10
W93-X112-10 CAD Models
W93-X112-10 Part Data Attributes:
|
W93-X112-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W93-X112-10
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 57.15 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |