Part Details for WA-1475 by GC Electronics
Overview of WA-1475 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA-1475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R0603
|
Newark | 1/4 Molded Hole Round Knobin/Waldom |Gc Electronics WA-1475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
2266-WA-1475-ND
|
DigiKey | 1/4 MOLDED HOLE ROUND KNOBIN Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1551 In Stock |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
197 In Stock |
|
$0.7090 / $0.9060 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
197 In Stock |
|
$0.7090 / $0.9060 | Buy Now |