WA04Y330JTL
Walsin Technology Corporation
Description: Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT

Overview of WA04Y330JTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WA04Y330JTL by Walsin Technology Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   110000
RFQ

CAD Models for WA04Y330JTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WA04Y330JTL by Walsin Technology Corporation

WA04Y330JTL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0404
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
33 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
33 Ω
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. WA04Y330JTL
    Walsin Technology Corporation
    Array/Network Resistor, Isolated, 0.0625W, 33ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
    VS

Related Parts for WA04Y330JTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WA04Y330JTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WA04Y330JTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WA04Y330JTL would you like to use for your alert(s)?
  • Please alert me when WA04Y330JTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WA04Y330JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WA04Y330JTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WA04Y330JTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WA04Y330JTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WA04Y330JTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: