Part Details for WA10-00-100 by NTE Electronics Inc
Overview of WA10-00-100 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA10-00-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WA10-00-100-ND
|
DigiKey | HOOK-UP 10AWG 120V BLACK 100' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
7 In Stock |
|
$153.6800 / $161.7700 | Buy Now |
DISTI #
70721237
|
RS | HOOK UP WIRE AUTOMOTIVE TYPE 10GAUGE BLACK STRANDED 100 FEET | NTE Electronics Inc. WA10-00-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$88.5600 / $100.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$131.8400 / $171.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$131.8400 / $171.3300 | Buy Now |