Part Details for WA18-08-40 by NTE Electronics Inc
Overview of WA18-08-40 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA18-08-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WA18-08-40-ND
|
DigiKey | HOOK-UP AUTO 18AWG 120V GRAY 40' Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$16.7600 / $17.6400 | Buy Now |
DISTI #
70720315
|
RS | HOOK UP WIRE AUTOMOTIVE TYPE 18GAUGE GRAY STRANDED40 FEET | NTE Electronics Inc. WA18-08-40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 40 Container: ft. Coil | 0 |
|
$10.7700 / $12.9700 | RFQ |