Part Details for WA23-158L by Daniels Manufacturing Corporation (DMC)
Overview of WA23-158L by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP158LB | Coilcraft Inc | Low Pass Filter, 1500MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN | |
HPH6-0158L | Coilcraft Inc | General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
S3LP158L | Coilcraft Inc | Low Pass Filter |
Price & Stock for WA23-158L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-WA23-158L
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR, #2/0 | 0 |
|
$412.8300 / $425.3900 | Order Now |