There are no models available for this part yet.
Overview of WA23-340L by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-403-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 40 Positions ,2.54mm (0.100in) Pitch, | |
89891-340LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 80 Positions, 2.54mm (0.100in) Pitch | |
93696-340LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double row , 80 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for WA23-340L by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-WA23-340L
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR | 0 |
|
$118.0000 / $128.7300 | Order Now |