There are no models available for this part yet.
Overview of WA83-100RJI by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WA83-100RJI by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WA83-100RJI
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 100 Ohms 5% RoHS: Compliant | 2439 |
|
$0.1300 / $0.6000 | Buy Now |
CAD Models for WA83-100RJI by TT Electronics plc
Related Parts for WA83-100RJI
-
ULW2-100RJA25Fixed Resistors
-
EEEFTH100UARFixed Capacitors
-
BAT54GWRectifier Diodes
-
PTVS3V3P1UPTransient Suppressors
-
DMP6110SSD-13Small Signal Field-Effect Transistors
-
LM317TGLinear Regulator ICs
-
BC847CMSmall Signal Bipolar Transistors
-
TPS61087DRCTSwitching Regulator or Controllers
-
TPM2C681P110RNon-linear Resistors