Part Details for WA84-2R7JI by TT Electronics Welwyn Components
Overview of WA84-2R7JI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA84-2R7JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K2522
|
Newark | Through Hole Wirewound Resistor, Wa80 Series, 2.7 Ohm, 3 W, - 5%, 100 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn WA84-2R7JI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1917 |
|
$0.2570 / $0.7700 | Buy Now |
DISTI #
9506110
|
element14 Asia-Pacific | RES, 2R7, 5%, 3W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 1917 |
|
$0.2139 / $0.7819 | Buy Now |
DISTI #
9506110
|
Farnell | RES, 2R7, 5%, 3W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1917 |
|
$0.2161 / $1.2493 | Buy Now |
Part Details for WA84-2R7JI
WA84-2R7JI CAD Models
WA84-2R7JI Part Data Attributes:
|
WA84-2R7JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WA84-2R7JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 2.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 14.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |