Part Details for WAFER-200W-4P by XUNPU
Overview of WAFER-200W-4P by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0853-ALB | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT | |
B0853-ALD | Coilcraft Inc | SMPS Transformer, 200W, ROHS COMPLIANT |
Price & Stock for WAFER-200W-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P 4P 1 2mm 4 -25+85 1A Horizontal attachment SMDP2mmSurface MountRight Angle Wire To Board Connector ROHS | 1434 |
|
$0.0213 / $0.0401 | Buy Now |