Part Details for WAU12-1000 by Triad Magnetics
Overview of WAU12-1000 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for WAU12-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0296
|
Newark | Adaptor, Ac - Ac, 120V, 12V, 1A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power:12W, Output Voltage Vac:12Vac, Output Current:1A, Plug Type:Us, Output Connector:Barrel Plug Center Positive 2.1Mm X 5.5Mm X 11Mm Rohs Compliant: Yes |Triad Magnetics WAU12-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$16.3700 | Buy Now |
DISTI #
237-1878-ND
|
DigiKey | AC/AC WALL MNT ADAPTER 12VAC 1A Min Qty: 1 Lead time: 5 Weeks Container: Box |
91 In Stock |
|
$13.3000 / $15.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks | 0 |
|
$15.2000 | Buy Now |
|
Onlinecomponents.com | Transformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
5 In Stock 978 Factory Stock |
|
$12.7200 / $16.9700 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, MALE, PLUG | 3 |
|
$13.9328 | Buy Now |
|
Master Electronics | Transformer - Wall Mount - 12 Watts: 12VAC @ 1A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY RoHS: Compliant |
5 In Stock 978 Factory Stock |
|
$12.7200 / $16.9700 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120 to 12VAC 1.0A 17W | 50 |
|
$73.9000 | Buy Now |
Part Details for WAU12-1000
WAU12-1000 CAD Models
WAU12-1000 Part Data Attributes
|
WAU12-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WAU12-1000
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Analog IC - Other Type | AC-AC INVERTER POWER SUPPLY MODULE |