Part Details for WB12L-EF by NKK Switches
Overview of WB12L-EF by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WB12L-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9690
|
Newark | Environmentally Sealed Pushbutton |Nkk Switches WB12L-EF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7400 / $52.7400 | Buy Now |
DISTI #
WB12L-EF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3300 | Buy Now |
DISTI #
633-WB12L-EF
|
Mouser Electronics | Pushbutton Switches STD SIZE PUSHBUTTON ENVRNMNTLLY SEALED RoHS: Compliant | 0 |
|
$39.8000 / $41.7500 | Order Now |
DISTI #
71045272
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Non-Illuminated,.748" Green Cap,6A,125VAC, Wire Lead | NKK Switches WB12L-EF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1200 / $36.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$28.9600 | Buy Now |
DISTI #
WB12L-EF
|
TTI | Pushbutton Switches STD SIZE PUSHBUTTON ENVRNMNTLLY SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.3100 / $33.2100 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED PUSHBUTTON Min Qty: 1 | 14 |
|
$24.1800 / $36.5300 | Buy Now |
Part Details for WB12L-EF
WB12L-EF CAD Models
WB12L-EF Part Data Attributes
|
WB12L-EF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WB12L-EF
NKK Switches
Environmentally Sealed Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Rear; Termination Style: Wire Leads; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Manufacturer Series | WB | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |