Part Details for WB12T-EA by NKK Switches
Overview of WB12T-EA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WB12T-EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9698
|
Newark | Environmentally Sealed Pushbutton |Nkk Switches WB12T-EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2300 / $35.2800 | Buy Now |
DISTI #
WB12T-EA-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2000 | Buy Now |
DISTI #
633-WB12T-EA
|
Mouser Electronics | Pushbutton Switches ON-ON SCREW LUG .75 BLK CAP ENVRN SEALED RoHS: Compliant | 0 |
|
$26.9600 / $28.5900 | Order Now |
DISTI #
71045277
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Non-Illuminated,.748" Black Cap,6A,125VAC, Screw Lug | NKK Switches WB12T-EA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6700 / $25.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$19.3700 | Buy Now |
DISTI #
WB12T-EA
|
TTI | Pushbutton Switches ON-ON SCREW LUG .75 BLK CAP ENVRN SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.9300 / $22.2100 | Buy Now |
|
Powell Electronics | ENVIRONMENTALLY SEALED PUSHBUTTON Min Qty: 1 | 3 |
|
$16.1700 / $24.4300 | Buy Now |
Part Details for WB12T-EA
WB12T-EA CAD Models
WB12T-EA Part Data Attributes
|
WB12T-EA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WB12T-EA
NKK Switches
Environmentally Sealed Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Screw Terminal; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 6; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Manufacturer Series | WB | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |