Part Details for WB3300CUNH (ALTERNATE: WB3300CUNH) by Siemens
Overview of WB3300CUNH (ALTERNATE: WB3300CUNH) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB3300CUNH (ALTERNATE: WB3300CUNH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72784922
|
RS | PMOD WB 3PH 300A 100K N3R NO HUB , WB3300CUNH | Siemens WB3300CUNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5,077.5200 | RFQ |