Part Details for WB35SD160ALZ by WeEn Semiconductor Co Ltd
Overview of WB35SD160ALZ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WB35SD160ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-WB35SD160ALZ-ND
|
DigiKey | WB35SD160AL/NAU000/NO MARK*CHIPS Min Qty: 709 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6346 | Buy Now |
DISTI #
WB35SD160ALZ
|
Avnet Americas | Standard Diode 1600V 35A Bare DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: WB35SD160ALZ) RoHS: Not Compliant Min Qty: 11625 Package Multiple: 11625 Lead time: 8 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for WB35SD160ALZ
WB35SD160ALZ CAD Models
WB35SD160ALZ Part Data Attributes
|
WB35SD160ALZ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WB35SD160ALZ
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 1600V V(RRM), Silicon, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | DIE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 494 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 1600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |