Part Details for WB75A-02 by ABB Low Voltage Products and Systems
Overview of WB75A-02 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WB75A-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y4921
|
Newark | Wb75-A 42V 50Hz/42-48V 60Hz/42V Dc M |Abb WB75A-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8600 / $60.9000 | Buy Now |
DISTI #
71177861
|
RS | WB75-A 42V 50HZ / 42-48V 60HZ / 42V | ABB WB75A-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.5900 / $59.4900 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE RoHS: Compliant | 0 |
|
$40.6000 / $53.2900 | Buy Now |