There are no models available for this part yet.
Overview of WBH4 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WBH4 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66F3507
|
Newark | Mounting Bracket, 19In Rack System Steel, Enclosure Material:Steel, External Height - Metric:160Mm, External Width - Metric:513.3Mm, For Use With:19" Racks, External Height - Imperial:6.3", External Width - Imperial:20.2" Rohs Compliant: No |Panduit WBH4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.5500 / $240.1600 | Buy Now | |
DISTI #
WBH4-ND
|
DigiKey | HING WALL MNT BRACKT 3 RU 6 DEEP Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4100 | Buy Now | |
DISTI #
WBH4
|
Avnet Americas | PANNET HINGED WALL BRACKET, 4 - Bulk (Alt: WBH4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$158.7800 | Buy Now | |
DISTI #
644-WBH4
|
Mouser Electronics | Wire Ducting & Raceways Hinged Wall Mount Bracket 4 RU, 6" Deep RoHS: Compliant | 1 |
|
$171.0900 / $175.3300 | Buy Now | |
DISTI #
PANWBH4
|
Heilind Electronics | Hinged Wall Mount Bracket 3 RU, 6 Deep | Americas - 0 in Stock |
|
$152.6769 / $198.4800 | Buy Now | |
Onlinecomponents.com | Hinged Wall Mount Bracket, Steel, Powder Coated Finish RoHS: Compliant | 0 |
|
$158.7800 / $185.1900 | Buy Now | ||
DISTI #
000000000001153939
|
Sager | Wire Ducting & Raceways HINGED WALL BRACKET, 4 Min Qty: 1 | 0 |
|
$121.0200 / $152.6800 | Buy Now |
CAD Models for WBH4 by Panduit Corp
Part Data Attributes for WBH4 by Panduit Corp
WBH4
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
WBH4Panduit CorpVS
-