Part Details for WBM31200C (ALTERNATE: WBM31200C) by Siemens
Overview of WBM31200C (ALTERNATE: WBM31200C) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBM31200C (ALTERNATE: WBM31200C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72785027
|
RS | POWMOD WB ELCTRNC 1200A 3PH 65K AIC , WBM31200C | Siemens WBM31200C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20,254.4000 | RFQ |