Part Details for WBR4-250A by Cornell Dubilier Electronics Inc
Overview of WBR4-250A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR4-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F993
|
Newark | Aluminum Electrolytic Capacitor 4Uf, 250V, +100, -10%, Axial, Capacitance:4Μf, Voltage(Dc):250V, Capacitance Tolerance:-10%, +100%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Width:-Rohs Compliant: Yes |Cornell Dubilier WBR4-250A Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 4uF - 250VDC RoHS: Compliant |
5 Partner Stock |
|
$6.9000 / $9.1100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 4uF - 250VDC RoHS: Compliant |
5 Partner Stock |
|
$6.9000 / $9.1100 | Buy Now |
Part Details for WBR4-250A
WBR4-250A CAD Models
WBR4-250A Part Data Attributes:
|
WBR4-250A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR4-250A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 100% +Tol, 10% -Tol, 4uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for WBR4-250A
This table gives cross-reference parts and alternative options found for WBR4-250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBR4-250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBR4-250AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 100% +Tol, 10% -Tol, 4uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WBR4-250A vs WBR4-250AE |