Part Details for WBR500-50A by Cornell Dubilier Electronics Inc
Overview of WBR500-50A by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR500-50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-3614-ND
|
DigiKey | CAP ALUM 500UF 50V AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
30 In Stock |
|
$11.5156 / $12.8000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$15.4290 / $18.7650 | Buy Now | |
DISTI #
WBR500-50A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 500uF 50V-10+150% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 350 In Stock |
|
$15.3600 | Buy Now |
Part Details for WBR500-50A
WBR500-50A CAD Models
WBR500-50A Part Data Attributes
|
WBR500-50A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR500-50A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150% +Tol, 10% -Tol, 500uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13.208 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 770 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 39.878 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 150% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 340 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for WBR500-50A
This table gives cross-reference parts and alternative options found for WBR500-50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBR500-50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBR500-50AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 150% +Tol, 10% -Tol, 500uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WBR500-50A vs WBR500-50AE |