Part Details for WBR8-450A by Cornell Dubilier Electronics Inc
Overview of WBR8-450A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR8-450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F105
|
Newark | Aluminum Electrolytic Capacitor 8Uf, 450V, +50%, -10%, Axial, Capacitance:8Μf, Voltage(Dc):450V, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Product Width:- Rohs Compliant: Yes |Cornell Dubilier WBR8-450A Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 28 |
|
$15.7560 | Buy Now |
Part Details for WBR8-450A
WBR8-450A CAD Models
WBR8-450A Part Data Attributes
|
WBR8-450A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR8-450A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 11.938 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.128 mA | |
Length | 39.878 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 53 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |