There are no models available for this part yet.
Overview of WC-620P by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72620P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
59362-T2620P050LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for WC-620P by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WC-620P
|
TME | Jaws positioner Min Qty: 1 | 17 |
|
$29.5000 / $31.4600 | Buy Now |