Part Details for WC020003 by COBA europe
Overview of WC020003 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC020003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-WC020003
|
TME | Layer pad, Width: 0.6m, L: 0.76m, blue, Clean-Step, Thk: 6.5mm Min Qty: 1 | 1 |
|
$34.3800 / $38.2000 | Buy Now |