Part Details for WC020004 by COBA europe
Overview of WC020004 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC020004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-WC020004
|
TME | OSH: contamination control mat, Thk: 1.5mm, blue, W: 0.45m, L: 1.17m Min Qty: 1 | 0 |
|
$127.2200 / $143.1300 | RFQ |