Part Details for WC0295070A by Essentra Components
Overview of WC0295070A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WC0295070A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-WC0295070A
|
Mouser Electronics | Mounting Hardware FLANGED WASHER CAPS:NATURAL SILICONE RoHS: Compliant | 0 |
|
$0.5140 / $1.0600 | Order Now |
DISTI #
74522157
|
RS | Masking Washer Caps, Cap Inside Diameter - .295", Outside Dia-.413", Natural | Essentra Components WC0295070A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4590 | Buy Now |
|
Onlinecomponents.com | Masking Washer Caps - Cap in)side Diameter - 7.5 mm (0.295 in) - Outside Diameter - 10.5 mm (0.413 in) - Natural RoHS: Compliant | 0 |
|
$0.4502 / $0.5843 | Buy Now |