There are no models available for this part yet.
Overview of WC0375082B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WC0375082B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-WC0375082B
|
Mouser Electronics | Mounting Hardware FLANGED WASHER CAPS:BLACK EPDM RoHS: Compliant | 0 |
|
$0.3830 / $0.7900 | Order Now | |
DISTI #
74522160
|
RS | Masking Washer Caps, Cap Inside Diameter - .375", Outside Dia-.512", Black | Essentra Components WC0375082B RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3940 / $0.4650 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.3420 | Buy Now | ||
Onlinecomponents.com | Masking Washer Caps - Cap in)side Diameter - 9.5 mm (0.375 in) - Outside Diameter - 13 mm (0.512 in) - Black RoHS: Compliant | 0 |
|
$0.3350 / $0.4349 | Buy Now |