Part Details for WCA003A by Essentra Components
Overview of WCA003A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCA003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4753
|
Newark | Cable Clamp, Nylon 6.6, Natural, 16Mm, Cable Clamp/Clip Type:Adhesive Backed Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:16Mm Rohs Compliant: Yes |Essentra Components WCA003A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.1500 | Buy Now |
DISTI #
RPC6239-ND
|
DigiKey | WIRE CLIP, NATURAL, STYLE 4, .63 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
698 In Stock |
|
$0.1979 / $0.4800 | Buy Now |
DISTI #
144-WCA003A
|
Mouser Electronics | Cable Mounting & Accessories WIRE CLIP ADHESIVE:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2510 / $0.2840 | Order Now |
DISTI #
70913034
|
RS | Cable Clamp, Wire Clip, Adhesive Mnt, Inside-H.146xW.49in, Base-L.63xW.63in | Essentra Components WCA003A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.2790 | Buy Now |
|
Onlinecomponents.com | Adhesive Mount Wire Clip - Plastic - 16 mm (0.630 in) - RoHS: Compliant | 0 |
|
$0.2808 / $0.4108 | Buy Now |
Part Details for WCA003A
WCA003A CAD Models
WCA003A Part Data Attributes
|
WCA003A
Essentra Components
Buy Now
|
Compare Parts:
WCA003A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |